
SSL2102T/DB/FLYB230V,598 | |
|---|---|
DigiKey Part Number | 568-4930-ND |
Manufacturer | |
Manufacturer Product Number | SSL2102T/DB/FLYB230V,598 |
Description | EVAL BOARD FOR SSL2102 |
Customer Reference | |
Detailed Description | SSL2102 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 9V ~ 23V |
Manufacturer NXP USA Inc. | Features Dimmable |
Packaging Box | Voltage - Input 85 ~ 276 VAC |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 1.05A | Utilized IC / Part SSL2102 |
Outputs and Type 1 Isolated Output | Base Product Number |

