SSL2102T/N1,518 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,75385 €
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 2A (Switch) 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL2102T/N1,518

DigiKey Part Number
568-4920-2-ND - Tape & Reel (TR)
568-4920-1-ND - Cut Tape (CT)
568-4920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL2102T/N1,518
Description
IC LED DRIVER OFFL TRIAC 2A 20SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 2A (Switch) 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
40V
Manufacturer
NXP USA Inc.
Current - Output / Channel
2A (Switch)
Series
Frequency
100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Triac
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 100°C (TA)
Type
AC DC Offline Switcher
Mounting Type
Surface Mount
Topology
Flyback, Step-Down (Buck)
Package / Case
20-SOIC (0.295", 7.50mm Width)
Internal Switch(s)
Yes
Supplier Device Package
20-SO
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
8.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP4653GY-ZMonolithic Power Systems Inc.0MP4653GY-Z-ND1,75385 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,13628 €2.272,56 €
4.0001,11189 €4.447,56 €
6.0001,09967 €6.598,02 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,61360 €