MAX40108 1 V, Low-Power, Precision Operational Amplifier

Analog Devices' MAX40108 tiny, low-power, high-precision op amp operates with a power supply voltage as low as 0.9 V

Image of Analog Devices' MAX40108 1 V, Low-Power, Precision Operational AmplifierAnalog Devices' MAX40108 is a low-power, high-precision operational amplifier (op amp) that operates with a power supply voltage as low as 0.9 V up to 3.6 V. It is specified over the -40°C to +125°C extended operating temperature range. Available in a space-saving 1.22 mm x 0.92 mm 6-bump wafer-level package (WLP) with a 0.4 mm bump pitch, it is designed for use in portable, consumer, medical, and industrial applications.

Features
  • Supply voltage range: 0.9 V to 3.6 V
  • Low 25.5 μA quiescent current
  • Internal EMI rejection
  • 168 kHz GBW
  • Low input bias current
  • Power-saving shutdown mode
  • Available in tiny, 1.22 mm x 0.92 mm, 6-bump WLP and 8-pin TDFN
Applications
  • Wearable devices
  • Home medical (blood glucose, weight scales, blood pressure, EKGs)
  • Fitness and health (smartwatches, heart-rate monitors)
  • Industrial IoT (pressure, flow, level, temperature, and proximity)

Op Amp

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 1 CIRCUIT 6WLPMAX40108ANT+IC OPAMP GP 1 CIRCUIT 6WLP0 - ImmediateSee Page for PricingView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX40108MAX40108EVKIT#EVAL BOARD FOR MAX401082 - Immediate
7 - Factory Stock
$73.31View Details
Published: 2021-01-29