
MAX40108ANT+ | |
|---|---|
DigiKey Part Number | 505-MAX40108ANT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40108ANT+ |
Description | IC OPAMP GP 1 CIRCUIT 6WLP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40108ANT+ Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 25.5µA |
Packaging Strip | Current - Output / Channel 25 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 0.9 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 6-XFBGA, WLPBGA |
Gain Bandwidth Product 168 kHz | Supplier Device Package 6-WLP (1.08x0.73) |
Current - Input Bias 55 pA | Base Product Number |


