MAX40108 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX40108 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
MAX40108EVKIT#
MAX40108EVKIT#

MAX40108EVKIT#

DigiKey Part Number
505-MAX40108EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX40108EVKIT#
Description
EVAL BOARD FOR MAX40108
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX40108 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
168kHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output / Channel
25mA
Packaging
Box
Current - Supply (Main IC)
25.5µA
Part Status
Active
Voltage - Supply, Single/Dual (±)
0.9V ~ 3.6V
Channels per IC
1 - Single
Utilized IC / Part
MAX40108
Amplifier Type
Standard (General Purpose)
Contents
Board(s)
Output Type
Single-Ended, Rail-to-Rail
Base Product Number
Slew Rate
0.08V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
173,84000 €73,84 €
Manufacturers Standard Package
Unit Price without VAT:73,84000 €
Unit Price with VAT:89,34640 €