Compression Terminals

IRISO's compression terminals are engineered to be solutions for confined space board-to-board applications

Image of IRISO's Compression Terminals IRISO's compression terminals were developed for board-to-board or board-to-battery type applications where the mating movement between board-and-board/battery may not be a straight mating motion, which would be problematic for a conventional header/socket application. They can also be used as frame ground connectors for applications like touch display to frame or applications requiring minimal play between contacts. These compression terminals can be used for gaps between 0.6 mm and 7.0 mm. They are in tape-and-reel packaging and are pick-and-place friendly.

Features
  • 15 stocking options accommodate mating heights of between 0.6 mm and 7.0 mm
  • Tape-and-reel packaging all supporting pick-and-place vacuum nozzle pick up
  • Dimple contact to enhance the contact pressure
  • Dual contacts are available in select series
  • Contacts are phosphor bronze or copper alloy
  • Gold (or tin in selected models) over nickel underplate
Applications
  • PCB-to-ground frame plane (i.e., touch panel displays)
  • PCB-to-PCB connections
  • PCB-to-sub-modules
  • PCB-to-connectors

Compression Terminals

ImageManufacturer Part NumberDescriptionMaterialContact FinishAvailable QuantityPriceView Details
COMPRESSION SPRING B-B SMT 6.0-7IPS-16105T-01Y900COMPRESSION SPRING B-B SMT 6.0-7-Tin250 - Immediate$0.83View Details
COMPRESSION SPRING B-B SMT 5.0-6IPS-16106T-01Y900COMPRESSION SPRING B-B SMT 5.0-6-Tin296 - Immediate$0.84View Details
COMPRESSION SPRING B-B SMT 0.85-IPS-16109T-01Y900COMPRESSION SPRING B-B SMT 0.85--Gold6158 - Immediate$0.65View Details
COMPRESSION SPRING B-B SMT 0.8-1IPS-16124T-01Y901COMPRESSION SPRING B-B SMT 0.8-1-Gold13120 - Immediate$0.66View Details
COMPRESSION SPRING B-B SMT 1.1-1IPS-4039T-01Y901COMPRESSION SPRING B-B SMT 1.1-1-Gold4390 - Immediate$0.66View Details
COMPRESSION SPRING B-B SMT 2.85-IPS-4055T-01Y900COMPRESSION SPRING B-B SMT 2.85--Gold3586 - Immediate$0.82View Details
COMPRESSION SPRING B-B SMT 0.8-1IPS-4056T-01Y900COMPRESSION SPRING B-B SMT 0.8-1-Gold2618 - Immediate$0.78View Details
COMPRESSION SPRING B-B SMT 0.7-0IPS-4067T-01Y900COMPRESSION SPRING B-B SMT 0.7-0-Gold3877 - Immediate$0.65View Details
COMPRESSION SPRING B-B SMT 4.5-6IPS-4080T-01Y900COMPRESSION SPRING B-B SMT 4.5-6Copper AlloyTin0 - Immediate$1.05View Details
COMPRESSION SPRING B-B SMT 4.5-6IPS-4080T-01Y901COMPRESSION SPRING B-B SMT 4.5-6Copper AlloyGold142 - Immediate$0.96View Details
COMPRESSION SPRING B-B SMT 2.1-2IPS-4101T-01Y900COMPRESSION SPRING B-B SMT 2.1-2-Tin1366 - Immediate$0.71View Details
COMPRESSION SPRING B-B SMT 2.1-2IPS-4101T-01Y901COMPRESSION SPRING B-B SMT 2.1-2-Tin515 - Immediate$0.70View Details
COMPRESSION SPRING B-B SMT 1.25-IPS-4102T-01Y900COMPRESSION SPRING B-B SMT 1.25--Gold5000 - Immediate$0.65View Details
COMPRESSION SPRING B-B SMT 0.6-1IPS-4103T-01Y900COMPRESSION SPRING B-B SMT 0.6-1-Gold8338 - Immediate$0.68View Details
COMPRESSION SPRING B-B SMT 0.9-0IPS-4104T-01Y900COMPRESSION SPRING B-B SMT 0.9-0-Gold7217 - Immediate$0.62View Details
Published: 2021-06-24