1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-4055T-01Y900

DigiKey Part Number
2248-IPS-4055T-01Y900TR-ND - Tape & Reel (TR)
2248-IPS-4055T-01Y900CT-ND - Cut Tape (CT)
2248-IPS-4055T-01Y900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS-4055T-01Y900
Description
COMPRESSION SPRING B-B SMT 2.85-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Contacts
1
Manufacturer
IRISO USA Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
19.7µin (0.50µm)
Connector Type
Compression Contact, Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,69800 €6,98 €
250,65360 €16,34 €
500,62240 €31,12 €
1000,59270 €59,27 €
2500,55552 €138,88 €
5000,52900 €264,50 €
1.0000,50374 €503,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47969 €959,38 €
4.0000,45680 €1.827,20 €
6.0000,44392 €2.663,52 €
10.0000,42822 €4.282,20 €
14.0000,41818 €5.854,52 €
20.0000,40781 €8.156,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €