1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-4102T-01Y900

DigiKey Part Number
2248-IPS-4102T-01Y900TR-ND - Tape & Reel (TR)
2248-IPS-4102T-01Y900CT-ND - Cut Tape (CT)
2248-IPS-4102T-01Y900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS-4102T-01Y900
Description
COMPRESSION SPRING B-B SMT 1.25-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IPS-4102T-01Y900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Contacts
1
Manufacturer
IRISO USA Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Connector Type
Compression Contact, Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,55300 €5,53 €
250,51880 €12,97 €
500,49400 €24,70 €
1000,47040 €47,04 €
2500,44092 €110,23 €
5000,41986 €209,93 €
1.0000,39979 €399,79 €
2.5000,37476 €936,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,35688 €1.784,40 €
10.0000,33986 €3.398,60 €
15.0000,33028 €4.954,20 €
25.0000,31860 €7.965,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €