Direct
Direct
Similar
Similar
Similar
Similar
Similar

CDSOD323-T12C | |
|---|---|
DigiKey Part Number | CDSOD323-T12CTR-ND - Tape & Reel (TR) CDSOD323-T12CCT-ND - Cut Tape (CT) CDSOD323-T12CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T12C |
Description | TVS DIODE 12VWM 28.3VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28.3V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T12C Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28.3V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 11A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOD323-T12C-DSL | Bourns Inc. | 0 | CDSOD323-T12C-DSLCT-ND | 1,04000 € | Direct |
| CDSOD323-T12LC | Bourns Inc. | 0 | CDSOD323-T12LCCT-ND | 1,04000 € | Direct |
| SD12CT1G | onsemi | 0 | SD12CT1GOSCT-ND | 0,50000 € | Direct |
| ESDLIN1524BJ | STMicroelectronics | 0 | 497-7751-1-ND | 0,31000 € | Similar |
| PESD12VL1BA,115 | Nexperia USA Inc. | 0 | 1727-3808-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,39080 € | 39,08 € |
| 500 | 0,30166 € | 150,83 € |
| 1.000 | 0,27295 € | 272,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23649 € | 709,47 € |
| 6.000 | 0,21812 € | 1.308,72 € |
| 9.000 | 0,20877 € | 1.878,93 € |
| 15.000 | 0,19826 € | 2.973,90 € |
| 21.000 | 0,19204 € | 4.032,84 € |
| 30.000 | 0,18599 € | 5.579,70 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |















