SD12C-01FTG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 4.534
Unit Price: 0,36000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.825
Unit Price: 0,25000 €
Datasheet
23V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

SD12C-01FTG

DigiKey Part Number
F6442TR-ND - Tape & Reel (TR)
F6442CT-ND - Cut Tape (CT)
F6442DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD12C-01FTG
Description
TVS DIODE 12VWM 23VC SOD323
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
23V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD12C-01FTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
450W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
100pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
23V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD3Z12Diotec Semiconductor4.5344878-ESD3Z12CT-ND0,36000 €Similar
PJSD12CW_R1_00001Panjit International Inc.2.8253757-PJSD12CW_R1_00001CT-ND0,25000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34600 €3,46 €
1000,22080 €22,08 €
5000,16690 €83,45 €
1.0000,14949 €149,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10612 €318,36 €
6.0000,09682 €580,92 €
9.0000,09208 €828,72 €
15.0000,08676 €1.301,40 €
21.0000,08531 €1.791,51 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €