Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PESD12VL1BA,115 | |
|---|---|
DigiKey Part Number | 1727-3808-2-ND - Tape & Reel (TR) 1727-3808-1-ND - Cut Tape (CT) 1727-3808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VL1BA,115 |
Description | TVS DIODE 12VWM 37VC SOD323 |
Customer Reference | |
Detailed Description | 37V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PESD12VL1BA,115 Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 19pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 14.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72570D0120A060 | TDK | 20.501 | 495-3416-1-ND | 0,19000 € | Similar |
| CDSOD323-T12C | Bourns Inc. | 0 | CDSOD323-T12CCT-ND | 0,96000 € | Similar |
| CDSOD323-T12C-DSL | Bourns Inc. | 0 | CDSOD323-T12C-DSLCT-ND | 1,04000 € | Similar |
| CDSOD323-T12LC | Bourns Inc. | 0 | CDSOD323-T12LCCT-ND | 1,04000 € | Similar |
| CDSOD323-T12SC | Bourns Inc. | 12.180 | CDSOD323-T12SCCT-ND | 1,01000 € | Similar |

















