Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
LTM8026 and LTM8052 Regulators Slide 3

The LTM8026 and LTM8052 are single output step-down micromodule regulators. They operate from a single input between 6V to 36V, well suited for standard input voltage rails of 12V, 24V, and even 28V. These are the first two µModule® step-down regulators with a user adjustable current limit allowing the designer to determine the maximum amount of power sourced from the input. The widely adjustable output voltage is determined by a single external resistor. LTM8026 can source up to 5A of output current while the LTM8052 can source or sink current to maintain output voltage regulation. The LTM8026 & LTM8052 are available in a 11.25mm x 15mm x 2.82mm LGA package.

PTM Published on: 2012-03-12