TVS Diodes

Results: 100.494
Stocking Options
Environmental Options
Media
Exclude
100.494Results

Showing
of 100.494
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
TVS DIODE 5.5VWM 13VC X1DFN10062
Diodes Incorporated
210.237
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,03376 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
PESD4USB5B-TBRX
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
53.094
In Stock
1 : 0,12000 €
Cut Tape (CT)
5.000 : 0,04516 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
3-SMD
TVS DIODE 4VWM 8VC SLP0603P2X3F
Semtech Corporation
40.050
In Stock
1 : 0,14000 €
Cut Tape (CT)
15.000 : 0,13661 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
4V
6V
8V
20A (8/20µs)
160W
No
USB
0.65pF @ 1MHz
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
15.935
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,08038 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
15V
5A (8/20µs)
75W
Yes
General Purpose
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
SOD-323
TVS DIODE 20VWM 30VC SOD323
Diodes Incorporated
109.626
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,07981 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V (Max)
21V
30V
3A (8/20µs)
90W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
NSR0140P2T5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
107.017
In Stock
1 : 0,14000 €
Cut Tape (CT)
8.000 : 0,02230 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
178.253
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,02476 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
-
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
TMP6131QDYATQ1
TVS DIODE 5.5VWM 14VC SOT5X3
Texas Instruments
204.795
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,06156 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
6A (8/20µs)
90W
No
USB
12pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-79, SOD-523
SOT-5X3
SC-76, SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
317.506
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03248 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
223.469
In Stock
1 : 0,18000 €
Cut Tape (CT)
8.000 : 0,02770 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
giguard_750sq
TVS DIODE 7VWM 13VC 0402
KYOCERA AVX
209.366
In Stock
1 : 0,18000 €
Cut Tape (CT)
10.000 : 0,02936 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V
9V
13V
6A
72W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
0402
SOD-923
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
57.530
In Stock
1 : 0,18000 €
Cut Tape (CT)
8.000 : 0,02873 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
giguard_750sq
TVS DIODE 5VWM 16VC 0603
KYOCERA AVX
404.338
In Stock
1 : 0,19000 €
Cut Tape (CT)
5.000 : 0,03503 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.7V
16V
3A
45W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1608 Metric)
0603
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
200.163
In Stock
1 : 0,19000 €
Cut Tape (CT)
15.000 : 0,02912 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
SC-76, SOD-523
TVS DIODE 5VWM SOD523
onsemi
395.833
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03654 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
S1MSWFN-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
265.169
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,03348 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
12V
9A (8/20µs)
108W
No
General Purpose
54pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
TVS DIODE 5VWM 7.2V X1DFN10062
Diodes Incorporated
1.716
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,03348 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-323
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1.412.933
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,04552 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
S1MSWFN-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
336.660
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,03766 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
173.793
In Stock
1 : 0,22000 €
Cut Tape (CT)
8.000 : 0,03498 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
2 DFN
TVS DIODE 1VWM 5.2VC 2DFN
onsemi
143.781
In Stock
1 : 0,23000 €
Cut Tape (CT)
10.000 : 0,03601 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
1V (Max)
1.4V
5.2V
8A
-
No
USB
0.18pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-DFN (0.6x0.3)
65.149
In Stock
1 : 0,23000 €
Cut Tape (CT)
10.000 : 0,03903 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
4V
15V
2A (8/20µs)
30W
No
-
0.2pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
30.466
In Stock
1 : 0,23000 €
Cut Tape (CT)
4.000 : 0,04485 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V
5.8V
-
-
-
No
General Purpose
25pF @ 1MHz
-
-
-
Surface Mount
SOT-553
ESV
GG040205170N2P
TVS DIODE 5VWM 10VC 402
KYOCERA AVX
767.814
In Stock
1 : 0,24000 €
Cut Tape (CT)
10.000 : 0,04020 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.1V
10V
8A (8/20µs)
80W
No
General Purpose
17pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
2 DFN
TVS DIODE 5.3VWM 14VC 2X3DFN
onsemi
351.058
In Stock
1 : 0,24000 €
Cut Tape (CT)
10.000 : 0,03902 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.3V (Max)
7V
14V
3A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
Showing
of 100.494

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.