Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.171 In Stock | 1 : 2,32000 € Cut Tape (CT) 3.500 : 1,43506 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Industrial | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.62V ~ 1.98V | - | No Port | - | Solder Pad | 72.52PSI (500kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-LGA | 10-LGA (2x2) | |||
11.590 In Stock This product has a maximum purchase limit | 1 : 2,38000 € Cut Tape (CT) 8.000 : 1,41291 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2.0x2.0) | ||
14.061 In Stock This product has a maximum purchase limit | 1 : 2,42000 € Cut Tape (CT) 8.000 : 1,44083 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2x2) | ||
3.329 In Stock | 1 : 2,62000 € Tube | Tube | Active | Board Mount | Vented Gauge | 5.37PSI (37kPa) | Analog Voltage | 0 mV ~ 31 mV | ±0.8% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | 7.69PSI (53kPa) | 0°C ~ 50°C | - | - | Surface Mount | 6-SMD Module | - | |||
1.852 In Stock | 1 : 2,86000 € Cut Tape (CT) 3.400 : 1,78707 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Industrial Automation, Medical Ventilation | Absolute | 6.52PSI ~ 29.01PSI (45kPa ~ 200kPa) | SPI | 14 b | ±0.435PSI (±3kPa) | 3V ~ 5.25V | - | No Port | - | - | 87.02PSI (600kPa) | -40°C ~ 105°C | Automotive | AEC-Q103-002 | Surface Mount | 8-SMD, Flat Leads, Exposed Pad | PG-DFN-8-1 | |||
10.802 In Stock | 1 : 3,03000 € Cut Tape (CT) 10.000 : 1,82170 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | - | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (±0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFLGA | 10-LGA (2x2) | ||
4.326 In Stock | 1 : 3,26000 € Cut Tape (CT) 1.500 : 2,13203 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 1.45PSI ~ 16.68PSI (10kPa ~ 115kPa) | Analog Voltage | 0.4 V ~ 4.65 V | ±0.3PSI (±2.07kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
2.875 In Stock | 1 : 3,37000 € Cut Tape (CT) 1.000 : 2,29135 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | |||
5.071 In Stock | 1 : 3,39000 € Cut Tape (CT) 1.500 : 2,22089 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) | Analog Voltage | 0.4 V ~ 4.65 V | ±0.544PSI (±3.75kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
3.270 In Stock This product has a maximum purchase limit | 1 : 3,60000 € Cut Tape (CT) 2.500 : 2,29806 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-CLGA | - | ||
0 In Stock 132.825 Marketplace Check Lead Time | 1 : 3,64000 € Cut Tape (CT) 3.600 : 2,24459 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Box | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.058PSI (±0.4kPa) | 1.5V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead Exposed Pad | 4-SMD | ||
17.071 In Stock | 1 : 3,87000 € Cut Tape (CT) 5.000 : 2,41668 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.003PSI (±0.02kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -30°C ~ 105°C | - | - | Surface Mount | 10-VFLGA | 10-LLGA (2.5x2.5) | ||
2.790 In Stock | 1 : 3,91000 € Cut Tape (CT) 4.000 : 2,47537 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, I3C, SPI | - | ±0.007PSI (±0.05kPa) | 1.71V ~ 3.6V | - | No Port | Standby Mode | - | - | - | - | - | Surface Mount | 9-LGA | 9-LGA (3.25x3.25) | ||
6.590 In Stock | 1 : 4,17000 € Tube | Tube | Active | Board Mount | Compound | ±7.25PSI (±50kPa) | Analog Voltage | -43 mV ~ 42 mV | ±0.5% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | -11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa) | -10°C ~ 100°C | - | - | Surface Mount | 6-SMD Module | - | |||
37.405 In Stock | 1 : 4,18000 € Cut Tape (CT) 3.000 : 2,69345 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | - | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C | - | ±0.015PSI (±0.1kPa) | 1.71V ~ 1.89V | - | No Port | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 10-SMD Module | 10-SMD | ||
3.001 In Stock This product has a maximum purchase limit | 1 : 4,35000 € Cut Tape (CT) 2.500 : 2,81226 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.01PSI (0.1kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-FCLGA | 10-CCLGA (2.7x2.7) | ||
9.979 In Stock | 1 : 4,59000 € Cut Tape (CT) 1.500 : 3,05225 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.348PSI (±2.4kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - | ||
330 In Stock | 1 : 5,30000 € Cut Tape (CT) 2.500 : 3,46372 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | I2C, I3C | 24 b | ±0.01PSI (0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | - | 145.04PSI (1000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 6-CLGA | CCLGA-7L | ||
1.356 In Stock | 1 : 6,22000 € Cut Tape (CT) 2.500 : 4,01255 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.007PSI (±0.05kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD Module | - | |||
5.400 In Stock | 1 : 7,62000 € Cut Tape (CT) 2.000 : 5,14680 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 100PSI (689.48kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | ±0.2% | 3V ~ 10V | - | No Port | - | Gull Wing | 300PSI (2068.43kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | |||
32.237 In Stock | 1 : 8,56000 € Cut Tape (CT) 3.600 : 5,53777 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD | 8-SMD | ||
5.187 In Stock | 1 : 9,15000 € Cut Tape (CT) 3.600 : 5,93452 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD | - | ||
2.688 In Stock | 1 : 9,19000 € Cut Tape (CT) 2.500 : 6,04679 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.007PSI (±0.05kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD Module | - | |||
21.392 In Stock | 1 : 9,27000 € Tube | Tube | Active | Board Mount | Vented Gauge | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | -0.6% ~ 0.4% | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 29.01PSI (200kPa) | -40°C ~ 125°C | - | - | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
2.992 In Stock | 1 : 9,43000 € Cut Tape (CT) 2.500 : 6,21352 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.007PSI (±0.05kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead | - |