Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
529.637 In Stock | 1 : 0,13000 € Cut Tape (CT) 3.000 : 0,02595 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock 261.137 Marketplace Check Lead Time | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,02610 € Tape & Reel (TR) 12.121 : 0,01721 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
77.803 In Stock This product has a maximum purchase limit | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02490 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 250 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
35.379 In Stock This product has a maximum purchase limit | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02576 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±6% | 300 mW | 70 Ohms | 50 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
8.315 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02576 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 300 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
155.863 In Stock This product has a maximum purchase limit | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,02729 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
89.636 In Stock This product has a maximum purchase limit | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,02610 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
30.016 In Stock | 1 : 0,15000 € Cut Tape (CT) 2.500 : 0,03117 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
21.668 In Stock This product has a maximum purchase limit | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,03337 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
8.576 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03359 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
34.994 In Stock This product has a maximum purchase limit | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,03401 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7.1% | 500 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
22.810 In Stock This product has a maximum purchase limit | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,03401 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5.5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
19.238 In Stock This product has a maximum purchase limit | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,03401 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5.6% | 500 mW | 40 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
17.868 In Stock This product has a maximum purchase limit | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,03401 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6.1% | 500 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
1.361 In Stock | 1 : 0,42000 € Cut Tape (CT) 2.500 : 0,08724 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 3 W | 2 Ohms | 5 µA @ 4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
136.216 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,03809 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2% | 200 mW | 42 Ohms | 45 nA @ 12.6 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
91.058 In Stock | 1 : 0,22000 € Cut Tape (CT) 3.000 : 0,04429 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 200 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
75.439 In Stock This product has a maximum purchase limit | 1 : 0,22000 € Cut Tape (CT) 3.000 : 0,04055 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
54.000 In Stock This product has a maximum purchase limit | 1 : 0,22000 € Cut Tape (CT) 3.000 : 0,04055 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±6% | 500 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
4.446 In Stock | 1 : 0,25000 € Cut Tape (CT) 10.000 : 0,04227 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | - | 200 nA @ 2 V | - | -55°C ~ 150°C | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
2.076 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,04700 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16.2 V | - | 300 mW | 40 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
154.212 In Stock | 1 : 0,26000 € Cut Tape (CT) 3.000 : 0,05282 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±2% | 550 mW | 30 Ohms | 50 nA @ 16.8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
13.086 In Stock | 1 : 0,48000 € Cut Tape (CT) 5.000 : 0,09207 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 1.5 W | 19 Ohms | 500 nA @ 18.2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | |||
33.844 In Stock This product has a maximum purchase limit | 1 : 0,40000 € Cut Tape (CT) 2.500 : 0,08365 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 3 W | 14 Ohms | 1 µA @ 15.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
94.553 In Stock This product has a maximum purchase limit | 1 : 0,40000 € Cut Tape (CT) 2.500 : 0,08352 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 3 W | 19 Ohms | 1 µA @ 18.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB |