Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

CC0805GPNPO9BN681 | |
|---|---|
DigiKey Part Number | 13-CC0805GPNPO9BN681TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805GPNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GPNPO9BN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805GRNPO9BN681 | YAGEO | 35 | 13-CC0805GRNPO9BN681CT-ND | 0,15000 € | Parametric Equivalent |
| KGM21BCG1H681GT | KYOCERA AVX | 8.000 | 478-KGM21BCG1H681GTCT-ND | 0,40000 € | Direct |
| VJ0805A681GXACW1BC | Vishay Vitramon | 0 | VJ0805A681GXACW1BC-ND | 0,05499 € | Direct |
| VJ0805A681GXAPW1BC | Vishay Vitramon | 0 | VJ0805A681GXAPW1BC-ND | 0,04902 € | Direct |
| GCM2165C1H681GA16D | Murata Electronics | 0 | 490-16395-1-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02522 € | 504,40 € |
| Unit Price without VAT: | 0,02522 € |
|---|---|
| Unit Price with VAT: | 0,03052 € |





