Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A681GXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A681GXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A681GXAPW1BC |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A681GXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A681FXAAC | Vishay Vitramon | 0 | VJ0805A681FXAAC-ND | 0,46736 € | Upgrade |
| VJ0805A681FXAAP | Vishay Vitramon | 0 | VJ0805A681FXAAP-ND | 0,45668 € | Upgrade |
| VJ0805A681FXACW1BC | Vishay Vitramon | 0 | VJ0805A681FXACW1BC-ND | 0,10119 € | Upgrade |
| VJ0805A681FXAMC | Vishay Vitramon | 0 | VJ0805A681FXAMC-ND | 0,46736 € | Upgrade |
| VJ0805A681FXAMP | Vishay Vitramon | 0 | VJ0805A681FXAMP-ND | 0,45668 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04902 € | 735,30 € |
| Unit Price without VAT: | 0,04902 € |
|---|---|
| Unit Price with VAT: | 0,05931 € |


