


CC0100MRX5R5BB474 | |
|---|---|
DigiKey Part Number | 13-CC0100MRX5R5BB474TR-ND - Tape & Reel (TR) 13-CC0100MRX5R5BB474CT-ND - Cut Tape (CT) 13-CC0100MRX5R5BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100MRX5R5BB474 |
Description | CAP CER 0.47UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100MRX5R5BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM022R60J474ME05L | Murata Electronics | 250.739 | 490-GRM022R60J474ME05LCT-ND | 0,10000 € | Parametric Equivalent |
| KGM02AR50J474MH | KYOCERA AVX | 188.247 | 478-KGM02AR50J474MHCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,52800 € | 26,40 € |
| 100 | 0,48340 € | 48,34 € |
| 500 | 0,40830 € | 204,15 € |
| 1.000 | 0,38505 € | 385,05 € |
| 2.500 | 0,36051 € | 901,27 € |
| 5.000 | 0,34571 € | 1.728,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,30808 € | 6.161,60 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

