


KGM02AR50J474MH | |
|---|---|
DigiKey Part Number | 478-KGM02AR50J474MHTR-ND - Tape & Reel (TR) 478-KGM02AR50J474MHCT-ND - Cut Tape (CT) 478-KGM02AR50J474MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR50J474MH |
Description | CAP CER 0.47UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR50J474MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06030 € | 6,03 € |
| 500 | 0,04594 € | 22,97 € |
| 1.000 | 0,04153 € | 41,53 € |
| 2.500 | 0,03687 € | 92,17 € |
| 5.000 | 0,03407 € | 170,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02987 € | 597,40 € |
| 40.000 | 0,02830 € | 1.132,00 € |
| 60.000 | 0,02752 € | 1.651,20 € |
| 100.000 | 0,02666 € | 2.666,00 € |
| 140.000 | 0,02615 € | 3.661,00 € |
| 200.000 | 0,02566 € | 5.132,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

