15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO8BN150

DigiKey Part Number
13-CC0100JRNPO8BN150TR-ND - Tape & Reel (TR)
13-CC0100JRNPO8BN150CT-ND - Cut Tape (CT)
13-CC0100JRNPO8BN150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO8BN150
Description
CAP CER 15PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CQ0100JRNPO8BN150YAGEO19.00113-CQ0100JRNPO8BN150CT-ND0,08000 €Parametric Equivalent
GMC01CG150J25NTCal-Chip Electronics, Inc.20.0004713-GMC01CG150J25NTCT-ND0,08000 €Parametric Equivalent
KGM02ACG1E150JHKYOCERA AVX9.447478-KGM02ACG1E150JHCT-ND0,08000 €Parametric Equivalent
MSAST042SCG150JWNA01Taiyo Yuden40.000587-MSAST042SCG150JWNA01CT-ND0,08000 €Parametric Equivalent
TMK042CG150JD-WTaiyo Yuden73.184587-5759-1-ND0,08000 €Parametric Equivalent
In-Stock: 19.288
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00638 €127,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
500,01980 €0,99 €
1000,01700 €1,70 €
5000,01218 €6,09 €
1.0000,01069 €10,69 €
2.5000,00914 €22,85 €
5.0000,00820 €41,00 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
500,01680 €0,84 €
1000,01300 €1,30 €
5000,00980 €4,90 €
1.0000,00770 €7,70 €
2.5000,00700 €17,50 €
5.0000,00644 €32,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €