15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC01CG150J25NT

DigiKey Part Number
4713-GMC01CG150J25NTTR-ND - Tape & Reel (TR)
4713-GMC01CG150J25NTCT-ND - Cut Tape (CT)
4713-GMC01CG150J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC01CG150J25NT
Description
CAP01005 COG 15PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02700 €0,27 €
500,01820 €0,91 €
1000,01550 €1,55 €
5000,01104 €5,52 €
1.0000,00966 €9,66 €
2.5000,00823 €20,57 €
5.0000,00738 €36,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00609 €121,80 €
40.0000,00561 €224,40 €
60.0000,00538 €322,80 €
100.0000,00511 €511,00 €
140.0000,00496 €694,40 €
200.0000,00481 €962,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €