1.5KE510CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,28000 €
Datasheet
698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE510CA/TR13

DigiKey Part Number
13-1.5KE510CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE510CA/TR13
Description
TVS DIODE 434VWM 698VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,15853 €190,24 €
2.4000,14367 €344,81 €
3.6000,13608 €489,89 €
6.0000,12756 €765,36 €
8.4000,12251 €1.029,08 €
12.0000,11760 €1.411,20 €
30.0000,10683 €3.204,90 €
60.0000,10469 €6.281,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15853 €
Unit Price with VAT:0,19182 €