1.5KE510CA/B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,15853 €
Datasheet
698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE510CA/B

DigiKey Part Number
13-1.5KE510CA/BCT-ND - Cut Tape (CT)
13-1.5KE510CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE510CA/B
Description
TVS DIODE 434VWM 698VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19400 €1,94 €
250,17160 €4,29 €
1000,14760 €14,76 €
2500,13624 €34,06 €
5000,12932 €64,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14950 €149,50 €
2.0000,13502 €270,04 €
3.0000,12763 €382,89 €
5.0000,11933 €596,65 €
7.0000,11441 €800,87 €
10.0000,10962 €1.096,20 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €