


74479777310 | |
|---|---|
DigiKey Part Number | 732-14077-2-ND - Tape & Reel (TR) 732-14077-1-ND - Cut Tape (CT) 732-14077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479777310 |
Description | FIXED IND 10UH 650MA 625 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 650 mA 625mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479777310 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 625mOhm Max |
Series | Q @ Freq 35 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current - Saturation (Isat) 125mA | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2012T100KR | Taiyo Yuden | 8.070 | 587-2452-1-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,96900 € | 9,69 € |
| 50 | 0,87540 € | 43,77 € |
| 100 | 0,84480 € | 84,48 € |
| 500 | 0,78190 € | 390,95 € |
| 1.000 | 0,71987 € | 719,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65697 € | 1.970,91 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

