-1,45mm.jpg)
CB2012T100KR | |
|---|---|
DigiKey Part Number | 587-2452-2-ND - Tape & Reel (TR) 587-2452-1-ND - Cut Tape (CT) 587-2452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2012T100KR |
Description | FIXED IND 10UH 520MA 650 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 520 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2012T100KR Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 650mOhm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,08260 € | 8,26 € |
| 1.000 | 0,06792 € | 67,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06186 € | 185,58 € |
| 6.000 | 0,05833 € | 349,98 € |
| 9.000 | 0,05636 € | 507,24 € |
| 15.000 | 0,05397 € | 809,55 € |
| 21.000 | 0,05246 € | 1.101,66 € |
| 30.000 | 0,05090 € | 1.527,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

