
RS2JB-HF | |
|---|---|
DigiKey Part Number | 641-RS2JB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2JB-HF |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07521 € | 225,63 € |
| 6.000 | 0,06808 € | 408,48 € |
| 9.000 | 0,06444 € | 579,96 € |
| 15.000 | 0,06035 € | 905,25 € |
| 21.000 | 0,05793 € | 1.216,53 € |
| 30.000 | 0,05558 € | 1.667,40 € |
| 75.000 | 0,05041 € | 3.780,75 € |
| 150.000 | 0,04887 € | 7.330,50 € |
| Unit Price without VAT: | 0,07521 € |
|---|---|
| Unit Price with VAT: | 0,09100 € |



