New Product
Diode 600 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Surface Mount SMB
DO-214AA

FR2JJ

DigiKey Part Number
1727-FR2JJTR-ND - Tape & Reel (TR)
1727-FR2JJCT-ND - Cut Tape (CT)
1727-FR2JJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FR2JJ
Description
BIPOLAR DISCRETES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
250 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Capacitance @ Vr, F
14pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SMB
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS2JTaiwan Semiconductor Corporation4.6131801-RS2JCT-ND0,37000 €Parametric Equivalent
RS2JHTaiwan Semiconductor Corporation8.4001801-RS2JHCT-ND0,38000 €Parametric Equivalent
In-Stock: 150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT):6000
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
250,02880 €0,72 €
1000,02400 €2,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02811 €84,33 €
6.0000,02503 €150,18 €
9.0000,02345 €211,05 €
15.0000,02168 €325,20 €
21.0000,02063 €433,23 €
30.0000,01961 €588,30 €
75.0000,01736 €1.302,00 €
150.0000,01597 €2.395,50 €
300.0000,01481 €4.443,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €