Parametric Equivalent
Parametric Equivalent

1457580400 | |
|---|---|
DigiKey Part Number | 281-1457580400-ND |
Manufacturer | |
Manufacturer Product Number | 1457580400 |
Description | IE-C6EL8UG0400U40XCS-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 131.23' (40.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 131.23' (40.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,34000 € | 389,34 € |
| Unit Price without VAT: | 389,34000 € |
|---|---|
| Unit Price with VAT: | 471,10140 € |




