900016073 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 263,82000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 573,04750 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 397,23000 €
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 131.23' (40.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900016073

DigiKey Part Number
1794-1285-ND
Manufacturer
Manufacturer Product Number
900016073
Description
CBL ASSY CIRC 8P M-RJ45 131.23'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 131.23' (40.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
131.23' (40.00m)
Manufacturer
Lumberg Automation
Cable Type
Round
Packaging
Bulk
Color
Teal
Part Status
Active
Shielding
Shielded
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1192089Phoenix Contact0277-1192089-ND263,82000 €Parametric Equivalent
1203410510Molex01203410510-ND573,04750 €Parametric Equivalent
1457580400Weidmüller0281-1457580400-ND397,23000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1257,13000 €257,13 €
Manufacturers Standard Package
Unit Price without VAT:257,13000 €
Unit Price with VAT:311,12730 €