776537-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 225
Unit Price: 3,48000 €
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 254
Unit Price: 3,54000 €
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 170
Unit Price: 3,61000 €
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 161
Unit Price: 3,54000 €
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 291
Unit Price: 3,61000 €
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 €
Datasheet
6 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776537-1

DigiKey Part Number
5831-776537-1-ND
Manufacturer
Manufacturer Product Number
776537-1
Description
CONN RCPT HSG 6POS 4.50MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.209" (5.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.