Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X73R2FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X73R2FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X73R2FTL |
Description | RES 73.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X73R2FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0773R2L | YAGEO | 8.756 | 13-AC0402FR-0773R2LCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW040273R2FKED | Vishay Dale | 13.075 | 541-73.2LCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW040273R2FKEDC | Vishay Dale | 0 | CRCW040273R2FKEDC-ND | 0,00336 € | Parametric Equivalent |
| RM04F73R2CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-RM04F73R2CT-ND | 0,08000 € | Parametric Equivalent |
| RMCF0402FT73R2 | Stackpole Electronics Inc | 9.795 | 738-RMCF0402FT73R2CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00128 € | 12,80 € |
| Unit Price without VAT: | 0,00128 € |
|---|---|
| Unit Price with VAT: | 0,00155 € |





