73.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-0773R2L

DigiKey Part Number
13-AC0402FR-0773R2LTR-ND - Tape & Reel (TR)
13-AC0402FR-0773R2LCT-ND - Cut Tape (CT)
13-AC0402FR-0773R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-0773R2L
Description
RES SMD 73.2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
73.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-0773R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-0773R2LYAGEO14.759YAG3227CT-ND0,08000 €Upgrade
CRCW040273R2FKEDVishay Dale13.075541-73.2LCT-ND0,08000 €Upgrade
RMCF0402FT73R2Stackpole Electronics Inc9.795738-RMCF0402FT73R2CT-ND0,08000 €Upgrade
In-Stock: 8.756
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01480 €0,37 €
500,01180 €0,59 €
1000,00970 €0,97 €
2500,00744 €1,86 €
5000,00618 €3,09 €
1.0000,00520 €5,20 €
5.0000,00366 €18,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00304 €30,40 €
20.0000,00271 €54,20 €
30.0000,00255 €76,50 €
50.0000,00238 €119,00 €
70.0000,00228 €159,60 €
100.0000,00219 €219,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €