
1210X106K100CT | |
|---|---|
DigiKey Part Number | 1292-1210X106K100CTTR-ND - Tape & Reel (TR) 1292-1210X106K100CT-ND - Cut Tape (CT) 1292-1210X106K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210X106K100CT |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210X106K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210ZD106KAT2A | KYOCERA AVX | 94 | 478-KGM32JR51A106KUCT-ND | 0,63000 € | Parametric Equivalent |
| C1210C106K8PACTU | KEMET | 14.673 | 399-C1210C106K8PACTUCT-ND | 1,56000 € | Parametric Equivalent |
| CC1210KKX5R6BB106 | YAGEO | 1.899 | 311-2015-1-ND | 0,48000 € | Parametric Equivalent |
| MSASL32NSB5106KTNA01 | Taiyo Yuden | 2.000 | 587-MSASL32NSB5106KTNA01CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,07328 € | 36,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06689 € | 66,89 € |
| 2.000 | 0,06163 € | 123,26 € |
| 3.000 | 0,05900 € | 177,00 € |
| 5.000 | 0,05609 € | 280,45 € |
| 7.000 | 0,05439 € | 380,73 € |
| 10.000 | 0,05275 € | 527,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

