10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K8PACTU

DigiKey Part Number
399-C1210C106K8PACTUTR-ND - Tape & Reel (TR)
399-C1210C106K8PACTUCT-ND - Cut Tape (CT)
399-C1210C106K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K8PACTU
Description
CAP CER 10UF 10V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.721
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,04700 €10,47 €
500,84160 €42,08 €
1000,77800 €77,80 €
5000,67054 €335,27 €
1.0000,63727 €637,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,58085 €1.161,70 €
4.0000,55938 €2.237,52 €
6.0000,55924 €3.355,44 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,88760 €