1206B474K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,02700 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.123
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,19648 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,30515 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,31464 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,18201 €
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B474K250CT

DigiKey Part Number
1292-1206B474K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B474K250CT
Description
CAP CER 0.47UF 25V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH31B474K250CTWalsin Technology Corporation01292-SH31B474K250CTTR-ND0,02700 €Parametric Equivalent
885012208062Würth Elektronik1.123732-7698-1-ND0,20000 €Parametric Equivalent
AU063C474KA72AKYOCERA AVX0478-AU063C474KA72ATR-ND1,19648 €Parametric Equivalent
GCM31MR71E474KA37KMurata Electronics0GCM31MR71E474KA37K-ND0,30515 €Parametric Equivalent
GCM31MR71E474KA37LMurata Electronics0GCM31MR71E474KA37L-ND0,31464 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02350 €70,50 €
Manufacturers Standard Package
Unit Price without VAT:0,02350 €
Unit Price with VAT:0,02844 €