0603N470J500CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00593 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00558 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01490 €
Datasheet

Direct


KYOCERA AVX
In Stock: 44.133
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 46.821
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 36.883
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.924
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 622
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.340
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.808
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 53.043
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02122 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 180.362
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.717
Unit Price: 0,28000 €
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N470J500CT

DigiKey Part Number
1292-1528-2-ND - Tape & Reel (TR)
1292-1528-1-ND - Cut Tape (CT)
1292-1528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N470J500CT
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N470J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HH18N470J500CTWalsin Technology Corporation01292-HH18N470J500CTTR-ND0,00593 €Parametric Equivalent
MT18N470J500CTWalsin Technology Corporation01292-MT18N470J500CTTR-ND0,00558 €Parametric Equivalent
RF18N470J500CTWalsin Technology Corporation01292-RF18N470J500CTTR-ND0,01490 €Parametric Equivalent
KGM15ACG1H470JMKYOCERA AVX44.133478-KGM15ACG1H470JMCT-ND0,08000 €Direct
KGM15ACG1H470JTKYOCERA AVX46.821478-KGM15ACG1H470JTCT-ND0,08000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01800 €0,18 €
500,01180 €0,59 €
1000,00990 €0,99 €
5000,00692 €3,46 €
1.0000,00600 €6,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00463 €18,52 €
8.0000,00413 €33,04 €
12.0000,00387 €46,44 €
20.0000,00359 €71,80 €
28.0000,00343 €96,04 €
40.0000,00327 €130,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €