
C0603C470J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C470J5GALTUTR-ND - Tape & Reel (TR) 399-C0603C470J5GALTUCT-ND - Cut Tape (CT) 399-C0603C470J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470J5GALTU |
Description | CAP CER 47PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10850 € | 10,85 € |
| 500 | 0,08522 € | 42,61 € |
| 1.000 | 0,07802 € | 78,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06726 € | 269,04 € |
| 8.000 | 0,06326 € | 506,08 € |
| 12.000 | 0,06126 € | 735,12 € |
| 20.000 | 0,05904 € | 1.180,80 € |
| 28.000 | 0,05774 € | 1.616,72 € |
| 40.000 | 0,05650 € | 2.260,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

