
0402N5R1C500CT | |
|---|---|
DigiKey Part Number | 1292-1338-2-ND - Tape & Reel (TR) 1292-1338-1-ND - Cut Tape (CT) 1292-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N5R1C500CT |
Description | CAP CER 5.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N5R1C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C519C5GACAUTO | KEMET | 30.956 | 399-C0402C519C5GACAUTOCT-ND | 0,34000 € | Parametric Equivalent |
| C0402C519C5GACTU | KEMET | 65.420 | 399-C0402C519C5GACTUCT-ND | 0,32000 € | Parametric Equivalent |
| CBR04C519C5GAC | KEMET | 17.273 | 399-CBR04C519C5GACCT-ND | 0,12000 € | Parametric Equivalent |
| CC0402CRNPO9BN5R1 | YAGEO | 193.563 | 311-1633-1-ND | 0,08000 € | Parametric Equivalent |
| CQ0402CRNPO9BN5R1 | YAGEO | 38.852 | 13-CQ0402CRNPO9BN5R1CT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00710 € | 0,71 € |
| 500 | 0,00486 € | 2,43 € |
| 1.000 | 0,00418 € | 4,18 € |
| 2.500 | 0,00347 € | 8,68 € |
| 5.000 | 0,00305 € | 15,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00253 € | 25,30 € |
| 20.000 | 0,00226 € | 45,20 € |
| 30.000 | 0,00213 € | 63,90 € |
| 50.000 | 0,00198 € | 99,00 € |
| 70.000 | 0,00189 € | 132,30 € |
| 100.000 | 0,00181 € | 181,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

