
C0402C519C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C519C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C519C5GACTUCT-ND - Cut Tape (CT) 399-C0402C519C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C519C5GACTU |
Description | CAP CER 5.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C519C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12660 € | 12,66 € |
| 500 | 0,10018 € | 50,09 € |
| 1.000 | 0,09204 € | 92,04 € |
| 2.500 | 0,08346 € | 208,65 € |
| 5.000 | 0,07829 € | 391,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07403 € | 740,30 € |
| 20.000 | 0,07053 € | 1.410,60 € |
| 30.000 | 0,06877 € | 2.063,10 € |
| 50.000 | 0,06683 € | 3.341,50 € |
| 70.000 | 0,06569 € | 4.598,30 € |
| 100.000 | 0,06460 € | 6.460,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

