


865250445005 | |
|---|---|
DigiKey Part Number | 732-8314-2-ND - Tape & Reel (TR) 732-8314-1-ND - Cut Tape (CT) 732-8314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250445005 |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250445005 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 51 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 76.5 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50SEV33M6.3X8 | Rubycon | 1.463 | 1189-3104-1-ND | 0,49000 € | Upgrade |
| 50TRV33M6.3X8 | Rubycon | 197 | 1189-3567-1-ND | 0,59000 € | Upgrade |
| 50TZV33M6.3X8 | Rubycon | 841 | 1189-1656-1-ND | 0,48000 € | Upgrade |
| AFK336M50X16T-F | Cornell Dubilier Knowles | 628 | 338-2181-1-ND | 1,05000 € | Upgrade |
| EEE-1HA330XP | Panasonic Industry | 4.229 | PCE3925CT-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 50 | 0,36800 € | 18,40 € |
| 100 | 0,32040 € | 32,04 € |
| 250 | 0,28472 € | 71,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,24987 € | 224,88 € |
| 1.800 | 0,23712 € | 426,82 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

