33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1HA330XP

DigiKey Part Number
PCE3925TR-ND - Tape & Reel (TR)
PCE3925CT-ND - Cut Tape (CT)
PCE3925DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1HA330XP
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1HA330XP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
144.5 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.303" (7.70mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H330XPPanasonic Industry869PCE3814CT-ND0,59000 €MFR Recommended
EEE-1HA330APPanasonic Industry2.331PCE4616CT-ND0,65000 €Similar
EEE-1HA330PPanasonic Industry2.216PCE3923CT-ND0,59000 €Similar
EEE-1HA330UAPPanasonic Industry1.850PCE4617CT-ND0,54000 €Similar
50SEV33M6.3X8Rubycon1.4631189-3104-1-ND0,49000 €Direct
In-Stock: 4.229
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26100 €2,61 €
500,19300 €9,65 €
1000,17120 €17,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,12132 €109,19 €
1.8000,11139 €200,50 €
2.7000,10637 €287,20 €
4.5000,10078 €453,51 €
6.3000,09749 €614,19 €
9.0000,09431 €848,79 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €