
7498011122AR | |
|---|---|
DigiKey Part Number | 732-7498011122ARTR-ND - Tape & Reel (TR) 732-7498011122ARCT-ND - Cut Tape (CT) 732-7498011122ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7498011122AR |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Board Edge, Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7498011122AR Models |
Category | Height Above Board 0.445" (11.30mm) |
Manufacturer Würth Elektronik | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Tin |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Board Edge, Surface Mount | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJ19911ADNL | Taoglas Limited | 252 | 931-TMJ19911ADNLCT-ND | 7,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,92000 € | 13,92 € |
| 5 | 11,40800 € | 57,04 € |
| 10 | 10,98700 € | 109,87 € |
| 50 | 9,44580 € | 472,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 8,51767 € | 1.022,12 € |
| Unit Price without VAT: | 13,92000 € |
|---|---|
| Unit Price with VAT: | 16,84320 € |

