
TMJ19911ADNL | |
|---|---|
DigiKey Part Number | 931-TMJ19911ADNLTR-ND - Tape & Reel (TR) 931-TMJ19911ADNLCT-ND - Cut Tape (CT) 931-TMJ19911ADNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ19911ADNL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.446" (11.35mm) |
Series | LED Color Yellow - Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100 Base-T | Contact Finish Gold |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 5,97200 € | 59,72 € |
| 25 | 5,59800 € | 139,95 € |
| 50 | 5,33100 € | 266,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,93327 € | 739,99 € |
| 300 | 4,69787 € | 1.409,36 € |
| 450 | 4,56551 € | 2.054,48 € |
| 750 | 4,40404 € | 3.303,03 € |
| 1.050 | 4,30083 € | 4.515,87 € |
| 1.500 | 4,19407 € | 6.291,10 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,50630 € |


