Similar

Y1624120R000Q9R | |
|---|---|
DigiKey Part Number | Y1624120R000Q9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1624120R000Q9R |
Description | RES SMD 120 OHM 0.02% 1/5W 0805 |
Customer Reference | |
Detailed Description | 120 Ohms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1624120R000Q9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4022120R000Q9R | VPG Foil Resistors | 0 | Y4022120R000Q9R-ND | 11,43520 € | Similar |


