
Y4022120R000Q9R | |
|---|---|
DigiKey Part Number | Y4022120R000Q9R-ND |
Manufacturer | |
Manufacturer Product Number | Y4022120R000Q9R |
Description | FRSM0805 120R00 TCR0.2 0.02% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4022120R000Q9R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,43520 € | 1.143,52 € |
| Unit Price without VAT: | 11,43520 € |
|---|---|
| Unit Price with VAT: | 13,83659 € |

