Parametric Equivalent

MB403-A28AC-CA | |
|---|---|
DigiKey Part Number | MB403-A28AC-CA-ND |
Manufacturer | |
Manufacturer Product Number | MB403-A28AC-CA |
Description | LED LAMP-PROC-LM-26*DN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Miniature Bayonet (BA9S) 28V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 592nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Amber | |
Millicandela Rating | 2180mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,74020 € | 837,01 € |
| Unit Price without VAT: | 16,74020 € |
|---|---|
| Unit Price with VAT: | 20,25564 € |


