Parametric Equivalent

MB403-A28-CA | |
|---|---|
DigiKey Part Number | MB403-A28-CA-ND |
Manufacturer | |
Manufacturer Product Number | MB403-A28-CA |
Description | LED LAMP T-3 1/4 MIN BAYONET AMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Miniature Bayonet (BA9S) 28V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 592nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Amber | |
Millicandela Rating | 2180mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,00000 € | 26,00 € |
| 10 | 20,88800 € | 208,88 € |
| 100 | 17,93280 € | 1.793,28 € |
| 500 | 16,65274 € | 8.326,37 € |
| Unit Price without VAT: | 26,00000 € |
|---|---|
| Unit Price with VAT: | 31,46000 € |


