Direct

MFU1206FF00630P500 | |
|---|---|
DigiKey Part Number | MFU1206FF00630P500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFU1206FF00630P500 |
Description | FUSE BOARD MNT 630MA 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF00630P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0014 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27256 € | 1.362,80 € |
| Unit Price without VAT: | 0,27256 € |
|---|---|
| Unit Price with VAT: | 0,32980 € |


