
MFU1206FF00630P100 | |
|---|---|
DigiKey Part Number | MFU1206.63TR-ND - Tape & Reel (TR) MFU1206.63CT-ND - Cut Tape (CT) MFU1206.63DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF00630P100 |
Description | FUSE BOARD MNT 630MA 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF00630P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0014 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,74400 € | 3,72 € |
| 10 | 0,68600 € | 6,86 € |
| 50 | 0,56920 € | 28,46 € |
| 100 | 0,52530 € | 52,53 € |
| 250 | 0,47216 € | 118,04 € |
| 500 | 0,43546 € | 217,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40143 € | 401,43 € |
| 2.000 | 0,36990 € | 739,80 € |
| 3.000 | 0,35253 € | 1.057,59 € |
| 5.000 | 0,33169 € | 1.658,45 € |
| 7.000 | 0,31859 € | 2.230,13 € |
| 10.000 | 0,30519 € | 3.051,90 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

