VJ1206Y683MXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 6.000
Unit Price: 0,42000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09745 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10085 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09745 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,16105 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,16105 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10073 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09708 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10073 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09708 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.768
Unit Price: 0,51000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14789 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,14521 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,15006 €
Datasheet
0.068 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y683MXBMP

DigiKey Part Number
VJ1206Y683MXBMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y683MXBMP
Description
CAP CER 0.068UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y683MXBMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y683JXBACVishay Vitramon6.000720-VJ1206Y683JXBACCT-ND0,42000 €Upgrade
VJ1206Y683JXBAPVishay Vitramon0VJ1206Y683JXBAP-ND0,09745 €Upgrade
VJ1206Y683JXBMCVishay Vitramon0VJ1206Y683JXBMC-ND0,10085 €Upgrade
VJ1206Y683JXBMPVishay Vitramon0VJ1206Y683JXBMP-ND0,09745 €Upgrade
VJ1206Y683JXCATVishay Vitramon0VJ1206Y683JXCAT-ND0,16105 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09708 €970,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09708 €
Unit Price with VAT:0,11747 €